Add To Favorites
74FCT163374CPVG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.13750 $682.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74FCT163374CPVG-ND
Copy   74FCT163374CPVG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT163374CPVG

Copy   74FCT163374CPVG
Description IC REGISTER 16BIT 3.3V 48-SSOP
Copy   IC REGISTER 16BIT 3.3V 48-SSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IDT74FCT163374A/C
IDT Suffixes
PCN Design/Specification SSOP-48 & SSOP-56 Material Change 09/Oct/2015
PCN Assembly/Origin Assembly Site Transfer 03/Jul/2015
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type Register, D-Type
Output Type Tri-State
Number of Elements 2
Number of Bits per Element 8
Function Universal
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74FCT163374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names IDT74FCT163374CPVG
IDT74FCT163374CPVG-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT163374CPVG8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94250

09:28:19 1/21/2019