Add To Favorites
74FCT163245APVG Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Product Overview
Digi-Key Part Number 74FCT163245APVG-ND
Copy   74FCT163245APVG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT163245APVG

Copy   74FCT163245APVG
Description IC TXRX NON-INVERT 3.6V 48SSOP
Copy   IC TXRX NON-INVERT 3.6V 48SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Documents & Media
Datasheets IDT74FCT163245A/C
PCN Design/Specification SSOP-48 & SSOP-56 Material Change 09/Oct/2015
PCN Assembly/Origin Assembly Site Transfer 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 24mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74FCT163245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names IDT74FCT163245APVG
IDT74FCT163245APVG-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.13750 $682.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT163245APVG8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94250

23:07:39 9/23/2018