Add To Favorites
74FCT163244CPVG Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.13750 $682.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1597-5-ND
Copy   800-1597-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT163244CPVG

Copy   74FCT163244CPVG
Description IC BUF NON-INVERT 3.6V 48SSOP
Copy   IC BUF NON-INVERT 3.6V 48SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP

Copy   Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Documents & Media
Datasheets IDT74FCT163244A/C
PCN Design/Specification SSOP-48 & SSOP-56 Material Change 09/Oct/2015
PCN Assembly/Origin Assembly Site Transfer 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 24mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74FCT163244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 800-1597
800-1597-5
800-1597-ND
IDT74FCT163244CPVG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT163244CPVG8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94250

03:48:50 1/22/2019