Add To Favorites
74CBTLV3257QG8 Multiplexer/Demultiplexer 4 x 1:2 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74800 $7.48
25 0.70240 $17.56
100 0.57330 $57.33
250 0.53252 $133.13
500 0.45320 $226.60
1,000 0.36256 $362.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1571-1-ND
Copy   800-1571-1-ND
Quantity Available 4,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74CBTLV3257QG8

Copy   74CBTLV3257QG8
Description IC MUX/DEMUX 2:1 QUAD LV 16-QSOP
Copy   IC MUX/DEMUX 2:1 QUAD LV 16-QSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Multiplexer/Demultiplexer 4 x 1:2 16-QSOP

Copy   Multiplexer/Demultiplexer 4 x 1:2 16-QSOP
Documents & Media
Datasheets IDT74CBTLV3257
IDT Suffixes
PCN Design/Specification Mult Dev Material/Marking Chgs 11/Jun/2019
HTML Datasheet IDT Suffixes
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 1:2
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number 74CBTLV3257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1571-1
800-1571-5
800-1571-5-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1571-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31900
  • Digi-Reel® ? : 800-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,717 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2612-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,265 - Immediate
  • Unit Price: $0.83000

13:03:03 8/21/2019