Add To Favorites
74ALVCH16260PAG8 D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.45100 $24.51
25 2.18880 $54.72
100 1.96990 $196.99
250 1.75100 $437.75
500 1.53212 $766.06
1,000 1.26948 $1,269.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1555-1-ND
Copy   800-1555-1-ND
Quantity Available 1,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ALVCH16260PAG8

Copy   74ALVCH16260PAG8
Description IC LATCH 12-24BIT MUX D 56-TSSOP
Copy   IC LATCH 12-24BIT MUX D 56-TSSOP
Detailed Description

D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP

Copy   D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP
Documents & Media
Datasheets IDT74ALVCH16260
PCN Obsolescence/ EOL Multiple Devices 31/Jul/2014
PCN Assembly/Origin Additional Assembly Sources 22/Oct/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 12:24
Output Type Tri-State
Voltage - Supply 2.3V ~ 3.6V
Independent Circuits 1
Delay Time - Propagation 1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74ALVCH16260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1555-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 800-1555-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,848 - Immediate
  • Unit Price: Digi-Reel®

22:11:11 2/19/2019