Add To Favorites
7206L25TPGI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28 22.63714 $633.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7206L25TPGI-ND
Copy   7206L25TPGI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7206L25TPGI

Copy   7206L25TPGI
Description IC FIFO 8192X18 25NS 28DIP
Copy   IC FIFO 8192X18 25NS 28DIP
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IDT7203-8
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 7200
Packaging ? Tube ?
Part Status Active
Memory Size 144K (16K x 9)
Function Asynchronous
Data Rate 28.5MHz
Access Time 25ns
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 120mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14

14:13:18 1/17/2019