Add To Favorites
Product Overview
Digi-Key Part Number 800-1845-1-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

71V3577S75PFG8

Description IC SRAM 4.5MBIT 7.5NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 117MHz 7.5ns 100-TQFP (14x14)

Documents & Media
Datasheets IDT71V3577/79(S,SA)
IDT Suffixes
PCN Assembly/Origin Mult Device Assembly Site Add 26/Aug/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 4.5Mb (128K x 36)
Clock Frequency 117MHz
Write Cycle Time - Word, Page -
Access Time 7.5ns
Memory Interface Parallel
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number IDT71V3577
 
Additional Resources
Standard Package ? 1
Other Names 800-1845-1

13:40:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 $5.87
10 5.36000 $53.60
25 5.25840 $131.46
50 5.22220 $261.11
100 4.68470 $468.47
250 4.66668 $1,166.67
500 4.37538 $2,187.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1845-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.80835
  • Digi-Reel® ? : 800-1845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 71V3577S75PFG-ND
  • Minimum Quantity: 144  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.25882
Send Feedback