Add To Favorites
71V25761S200PFG8 SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 200MHz 3.1ns 100-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.01663 $7,016.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71V25761S200PFG8-ND
Copy   71V25761S200PFG8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71V25761S200PFG8

Copy   71V25761S200PFG8
Description IC SRAM 4.5M PARALLEL 100TQFP
Copy   IC SRAM 4.5M PARALLEL 100TQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 200MHz 3.1ns 100-TQFP (14x14)

Copy   SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 200MHz 3.1ns 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 4.5Mb (128K x 36)
Clock Frequency 200MHz
Write Cycle Time - Word, Page -
Access Time 3.1ns
Memory Interface Parallel
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number IDT71V25761
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names IDT71V25761S200PFG8
IDT71V25761S200PFG8-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 71V25761S200PFG-ND
  • Minimum Quantity: 144  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.88458

02:55:04 1/21/2019