Add To Favorites
71T75602S133BGGI8 SRAM - Synchronous ZBT Memory IC 18Mb (512K x 36) Parallel 133MHz 4.2ns 119-PBGA (14x22)
Product Overview
Digi-Key Part Number 71T75602S133BGGI8-ND
Copy   71T75602S133BGGI8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71T75602S133BGGI8

Copy   71T75602S133BGGI8
Description IC SRAM 18M PARALLEL 119PBGA
Copy   IC SRAM 18M PARALLEL 119PBGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Synchronous ZBT Memory IC 18Mb (512K x 36) Parallel 133MHz 4.2ns 119-PBGA (14x22)

Copy   SRAM - Synchronous ZBT Memory IC 18Mb (512K x 36) Parallel 133MHz 4.2ns 119-PBGA (14x22)
Documents & Media
Datasheets IDT71T75602/802
PCN Assembly/Origin Additional Assembly Sources 22/Oct/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous ZBT
Memory Size 18Mb (512K x 36)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 4.2ns
Memory Interface Parallel
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 119-BGA
Supplier Device Package 119-PBGA (14x22)
Base Part Number IDT71T75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names IDT71T75602S133BGGI8
IDT71T75602S133BGGI8-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.64456 $22,644.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 71T75602S133BGGI-ND
  • Minimum Quantity: 84  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $28.40357

22:01:46 9/25/2018