Add To Favorites
7164S20YG8 SRAM - Asynchronous Memory IC 64Kb (8K x 8) Parallel 20ns 28-SOJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18900 $21.89
25 2.15400 $53.85
50 2.14840 $107.42
100 1.91960 $191.96
250 1.85724 $464.31
500 1.85032 $925.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1841-1-ND
Copy   800-1841-1-ND
Quantity Available 2,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7164S20YG8

Copy   7164S20YG8
Description IC SRAM 64K PARALLEL 28SOJ
Copy   IC SRAM 64K PARALLEL 28SOJ
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 64Kb (8K x 8) Parallel 20ns 28-SOJ

Copy   SRAM - Asynchronous Memory IC 64Kb (8K x 8) Parallel  20ns 28-SOJ
Documents & Media
Datasheets IDT7164S,L
IDT Suffixes
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 20ns
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
Base Part Number IDT7164
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS6C6264-55SCN - Alliance Memory, Inc. | 1450-1037-ND DigiKey Electronics
  • AS6C6264-55SCN
  • Alliance Memory, Inc.
  • IC SRAM 64K PARALLEL 28SOP
  • Unit Price $2.02000
  • 1450-1037-ND
  • AS6C6264-55PCN - Alliance Memory, Inc. | 1450-1036-ND DigiKey Electronics
  • AS6C6264-55PCN
  • Alliance Memory, Inc.
  • IC SRAM 64K PARALLEL 28DIP
  • Unit Price $2.43000
  • 1450-1036-ND
Additional Resources
Standard Package ? 1
Other Names 800-1841-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1841-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.56660
  • Digi-Reel® ? : 800-1841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,131 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2454-5-ND
  • Minimum Quantity: 540  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68209

19:00:21 2/21/2019