Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-15-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 7140SA100PF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7140SA100PF

Description IC SRAM 8KBIT 100NS 64TQFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 100ns 64-TQFP (14x14)

Documents & Media
Datasheets IDT7130SA/LA, IDT7140SA/LA
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Dual Port, Asynchronous
Memory Size 8Kb (1K x 8)
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number IDT7140
 
Additional Resources
Standard Package ? 45
Other Names IDT7140SA100PF
IDT7140SA100PF-ND

02:13:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.03122 $632.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7140SA100PF8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.70893
Send Feedback