71321SA55PF8 SRAM - Dual Port, Asynchronous Memory IC 16Kb (2K x 8) Parallel 55ns 64-TQFP (14x14)
Product Overview
Digi-Key Part Number 71321SA55PF8-ND
Copy   71321SA55PF8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71321SA55PF8

Copy   71321SA55PF8
Description IC SRAM 16K PARALLEL 64TQFP
Copy   IC SRAM 16K PARALLEL 64TQFP
Detailed Description

SRAM - Dual Port, Asynchronous Memory IC 16Kb (2K x 8) Parallel 55ns 64-TQFP (14x14)

Copy   SRAM - Dual Port, Asynchronous Memory IC 16Kb (2K x 8) Parallel  55ns 64-TQFP (14x14)
Documents & Media
Datasheets 71321xA, 71421xA
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Dual Port, Asynchronous
Memory Size 16Kb (2K x 8)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number IDT71321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 750
Other Names IDT71321SA55PF8
IDT71321SA55PF8-ND

21:39:43 12/13/2018