Add To Favorites
Product Overview
Digi-Key Part Number 800-1428-1-ND
Quantity Available 8,554
Can ship immediately
Manufacturer

Manufacturer Part Number

71256SA15YGI8

Description IC SRAM 256K PARALLEL 28SOJ
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 15ns 28-SOJ

Documents & Media
Datasheets IDT71256SA
Online Catalog Asynchronous SRAMs
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 15ns
Access Time 15ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
Base Part Number IDT71256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-1428-1

08:48:26 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.57400 $15.74
25 1.53200 $38.30
50 1.52400 $76.20
100 1.36230 $136.23
250 1.35828 $339.57
500 1.33806 $669.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2120-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,578 - Immediate
  • Unit Price: $1.57000
  • Tape & Reel (TR) ? : 800-1428-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.16424
  • Digi-Reel® ? : 800-1428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback