Add To Favorites
Photo Not Available
71256L70TDB SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 70ns 28-CDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
130 22.52877 $2,928.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71256L70TDB-ND
Copy   71256L70TDB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71256L70TDB

Copy   71256L70TDB
Description IC SRAM 256K PARALLEL 28CDIP
Copy   IC SRAM 256K PARALLEL 28CDIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 70ns 28-CDIP

Copy   SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel  70ns 28-CDIP
Documents & Media
Datasheets IDT71256S, L
PCN Design/Specification Lot Mark Update 13/Apr/2015
Adhesive Material Update 28/Apr/2015
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 28-CDIP (0.300", 7.62mm)
Supplier Device Package 28-CDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 13
Other Names IDT71256L70TDB
IDT71256L70TDB-ND

14:58:04 2/18/2019