Add To Favorites
Photo Not Available
71256L45TDB SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 45ns 28-CDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
130 22.52877 $2,928.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71256L45TDB-ND
Copy   71256L45TDB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71256L45TDB

Copy   71256L45TDB
Description IC SRAM 256K PARALLEL 28CDIP
Copy   IC SRAM 256K PARALLEL 28CDIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 45ns 28-CDIP

Copy   SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel  45ns 28-CDIP
Documents & Media
Datasheets IDT71256S, L
PCN Design/Specification Lot Mark Update 13/Apr/2015
Adhesive Material Update 28/Apr/2015
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 28-CDIP (0.300", 7.62mm)
Supplier Device Package 28-CDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 54FCT162245TEB
  • IDT, Integrated Device Technology Inc
  • IC TXRX NONINVERT 5.5V 48CERPACK
  • Unit Price $26.07000
  • 54FCT162245TEB-ND
Additional Resources
Standard Package ? 13
Other Names IDT71256L45TDB
IDT71256L45TDB-ND

03:26:10 2/20/2019