Add To Favorites
71024S15YG8 SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 15ns 32-SOJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.58300 $25.83
25 2.54200 $63.55
50 2.53500 $126.75
100 2.26510 $226.51
250 2.19156 $547.89
500 2.18336 $1,091.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1414-1-ND
Copy   800-1414-1-ND
Quantity Available 830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71024S15YG8

Copy   71024S15YG8
Description IC SRAM 1M PARALLEL 32SOJ
Copy   IC SRAM 1M PARALLEL 32SOJ
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 15ns 32-SOJ

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  15ns 32-SOJ
Documents & Media
Datasheets IDT71024S/MS
Online Catalog Asynchronous SRAMs
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 15ns
Access Time 15ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 32-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 32-SOJ
Base Part Number IDT71024
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-1414-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2115-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,393 - Immediate
  • Unit Price: $2.61000
  • Tape & Reel (TR) ? : 800-1414-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.84859
  • Digi-Reel® ? : 800-1414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 830 - Immediate
  • Unit Price: Digi-Reel®

20:38:06 1/15/2019