Photo Not Available
6V40088DNBGI
Product Overview
Digi-Key Part Number 6V40088DNBGI-ND
Copy   6V40088DNBGI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6V40088DNBGI

Copy   6V40088DNBGI
Description IC CLK BUFFER 1:4 167MHZ 10DFN
Copy   IC CLK BUFFER 1:4 167MHZ 10DFN
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Type Clock/Frequency Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 100MHz
Divider/Multiplier No/No
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-DFN (3x3)
Base Part Number IDT6V40088
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 624
Other Names IDT6V40088DNBGI
IDT6V40088DNBGI-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6V40088DNBGI8-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:43:38 1/22/2019