Add To Favorites
670M-02LFT
Product Overview
Digi-Key Part Number 670M-02LFT-ND
Copy   670M-02LFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

670M-02LFT

Copy   670M-02LFT
Description IC BUFFER/MULTIPLIER ZD 16-SOIC
Copy   IC BUFFER/MULTIPLIER ZD 16-SOIC
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series ClockBlocks™
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Clock Synchronizer, Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ICS670-02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names ICS670M-02LFT
ICS670M-02LFT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.87280 $7,182.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 670M-02LF-ND
  • Minimum Quantity: 2,544  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.87280

18:32:43 9/22/2018