Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 670M-01LFT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

670M-01LFT

Description IC BUFFER/MULTIPLIER ZD 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zero Delay Buffer
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ICS670-01
 
Additional Resources
Standard Package ? 2,500
Other Names ICS670M-01LFT
ICS670M-01LFT-ND

04:03:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48710 $6,217.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2380-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.24000
Send Feedback