Add To Favorites
661GILFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.34800 $33.48
25 3.01280 $75.32
100 2.74500 $274.50
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1821-1-ND
Copy   800-1821-1-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

661GILFT

Copy   661GILFT
Description IC CLK SOURCE PREC AUDIO 16TSSOP
Copy   IC CLK SOURCE PREC AUDIO 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator, Clock Synchronizer
PLL Yes with Bypass
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 73.728MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICS661
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1821-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1089-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: $3.64000
  • Tape & Reel (TR) ? : 800-1821-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72900
  • Digi-Reel® ? : 800-1821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
  • Unit Price: Digi-Reel®

08:18:03 1/16/2019