• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 603-25-150JA4C8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

603-25-150JA4C8

Description CRYSTAL 25.0000MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 603-25-150
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1,000

16:35:06 2/25/2018

Send Feedback