Photo Not Available
603-25-150JA4C 25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 603-25-150JA4C-ND
Copy   603-25-150JA4C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

603-25-150JA4C

Copy   603-25-150JA4C
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy   CRYSTAL 25.0000MHZ 8PF SMD
Detailed Description

25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1366-2-ND CX3225SB25000D0FPLCC Kyocera International Inc. Electronic Components Tape & Reel (TR) ? 15,000 - Immediate
$0.40600 3,000
Documents & Media
Datasheets 603-25-150
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Strip
Part Status Obsolete
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:22:06 10/23/2018