Photo Not Available
603-24-127JA4I8 24MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 603-24-127JA4I8-ND
Copy   603-24-127JA4I8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

603-24-127JA4I8

Copy   603-24-127JA4I8
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy   CRYSTAL 24.0000MHZ 12PF SMD
Detailed Description

24MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead

Copy   24MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SER4180TR-ND TSX-3225 24.0000MF15X-AC6 EPSON Tape & Reel (TR) ? 260,000 - Immediate
$0.17600 2,000
Documents & Media
Datasheets 603-24-127
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 90 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:48:05 9/21/2018