Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5V41129PGGI8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5V41129PGGI8

Description IC CLK GEN SPRED SPECTRM 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number IDT5V41129
 
Additional Resources
Standard Package ? 2,500
Other Names IDT5V41129PGGI8
IDT5V41129PGGI8-ND

02:14:56 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.49600 $12,480.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-3218-ND
  • Minimum Quantity: 1
  • Quantity Available: 107 - Immediate
  • Unit Price: $3.36000
Send Feedback