Add To Favorites
5V2305NRGI8 Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.96100 $29.61
25 2.66520 $66.63
100 2.42820 $242.82
250 2.19132 $547.83
500 1.96628 $983.14
1,000 1.65830 $1,658.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3608-1-ND
Copy   800-3608-1-ND
Quantity Available 3,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5V2305NRGI8

Copy   5V2305NRGI8
Description IC CLK BUF 1:5 200MHZ 16VFQFPN
Copy   IC CLK BUF 1:5 200MHZ 16VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Documents & Media
Datasheets IDT5V2305
IDT Suffixes
PCN Design/Specification Au/CuPd Bond Wire Chg 14/Oct/2015
PCN Assembly/Origin Mult Dev Site/Material/Mark Chg 24/Oct/2018
HTML Datasheet IDT Suffixes
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS
Frequency - Max 200MHz
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VFQFPN (3.5x4.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-3608-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1989-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: $3.22000
  • Tape & Reel (TR) ? : 800-3608-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.52950
  • Digi-Reel® ? : 800-3608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,473 - Immediate
  • Unit Price: Digi-Reel®

12:24:34 1/20/2019