Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-1988-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

5T9950PFGI

Description IC CLK BUFFER/DVR 1:10 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets IDT5T9950/A
PCN Obsolescence/ EOL Multiple Devices 04/Sep/2014
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Other Multiple Changes 17/Feb/2014
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series TurboClock™ II JR
Packaging ? Tray ?
Part Status Obsolete
Type Buffer/Driver
PLL Yes with Bypass
Input LVTTL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.3 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number IDT5T9950
 
Additional Resources
Standard Package ? 125
Other Names 800-1988
IDT5T9950PFGI
IDT5T9950PFGI-ND

02:05:19 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 $12.32
10 11.20000 $112.00
25 10.36000 $259.00
100 9.52000 $952.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback