Add To Favorites
5P49V5925B000NLGI8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.34800 $33.48
25 3.01280 $75.32
100 2.74500 $274.50
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3417-1-ND
Copy   800-3417-1-ND
Quantity Available 1,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5P49V5925B000NLGI8

Copy   5P49V5925B000NLGI8
Description IC CLOCK GENERATOR 24VFQFPN
Copy   IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series VersaClock® 5
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-3417-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3417-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72900
  • Digi-Reel® ? : 800-3417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3405-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.40500

09:18:18 1/19/2019