Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5P49EE805NDGI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5P49EE805NDGI

Description IC CLOCK GENERATOR 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IDT5P49EE805
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series VersaClock®
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input LVTTL, Crystal
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/No
Frequency - Max 100MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number IDT5P49EE805
 
Additional Resources
Standard Package ? 75
Other Names IDT5P49EE805NDGI
IDT5P49EE805NDGI-ND

00:29:12 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.49750 $749.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5P49EE805NDGI8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79550
Send Feedback