Add To Favorites
Product Overview
Digi-Key Part Number 800-1810-1-ND
Quantity Available 5,449
Can ship immediately
Manufacturer

Manufacturer Part Number

574MLFT

Description IC CLOCK ZDB 1:4 160MHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS574
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMX2433SLEX/NOPB - Texas Instruments | LMX2433SLEX/NOPBCT-ND DigiKey Electronics
  • LMX2433SLEX/NOPB
  • Texas Instruments
  • IC FREQ SYNTH DUAL 20LAMUCSP
  • Unit Price $3.63000
  • LMX2433SLEX/NOPBCT-ND
  • 501MLFT - IDT, Integrated Device Technology Inc | 800-1036-1-ND DigiKey Electronics
  • 501MLFT
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTIPLIER PLL 8-SOIC
  • Unit Price $1.60000
  • 800-1036-1-ND
  • 502MLFT - IDT, Integrated Device Technology Inc | 800-1038-1-ND DigiKey Electronics
  • 502MLFT
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTIPLIER PLL 8-SOIC
  • Unit Price $2.39000
  • 800-1038-1-ND
  • 570BILFT - IDT, Integrated Device Technology Inc | 800-1807-1-ND DigiKey Electronics
  • 570BILFT
  • IDT, Integrated Device Technology Inc
  • IC MULTIPLIER/ZD BUFFER 8-SOIC
  • Unit Price $3.32000
  • 800-1807-1-ND
  • PT7C4511WEX - Diodes Incorporated | PT7C4511WEXDICT-ND DigiKey Electronics
  • PT7C4511WEX
  • Diodes Incorporated
  • FREQUENCY MULTIPLIER
  • Unit Price $1.50000
  • PT7C4511WEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 800-1810-1

09:07:27 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 $5.59
10 4.99600 $49.96
25 4.49600 $112.40
100 4.09630 $409.63
250 3.69668 $924.17
500 3.31702 $1,658.51
1,000 2.79748 $2,797.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1810-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.58020
  • Digi-Reel® ? : 800-1810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,449 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1076-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 147 - Immediate
  • Unit Price: $5.43000
Send Feedback