Add To Favorites
501BMILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57500 $25.75
97 2.31753 $224.80
194 2.11149 $409.63
291 1.90550 $554.50
582 1.70979 $995.10
1,067 1.44200 $1,538.61
2,522 1.36990 $3,454.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3308-5-ND
Copy   800-3308-5-ND
Quantity Available 2,981
Can ship immediately

Factory Stock ?: 11,931
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

501BMILF

Copy   501BMILF
Description IC PLL CLK MULTIPLIER 8SOIC
Copy   IC PLL CLK MULTIPLIER 8SOIC
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series LOCO™
Packaging ? Tube ?
Part Status Last Time Buy
Type Clock Multiplier
PLL Yes
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 15MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.14 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS501B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1593-2 - Keystone Electronics | 36-1593-2-ND DigiKey Electronics
  • 1593-2
  • Keystone Electronics
  • TERM TURRET SINGLE L=3.96MM TIN
  • Unit Price $0.28000
  • 36-1593-2-ND
  • XG8T-0231 - Omron Electronics Inc-EMC Div | XG8T-0231-ND DigiKey Electronics
  • XG8T-0231
  • Omron Electronics Inc-EMC Div
  • CONN HEADER VERT 2POS
  • Unit Price $0.19000
  • XG8T-0231-ND
  • TPS72301DBVR - Texas Instruments | 296-27049-1-ND DigiKey Electronics
  • TPS72301DBVR
  • Texas Instruments
  • IC REG LIN NEG ADJ 200MA SOT23-5
  • Unit Price $2.81000
  • 296-27049-1-ND
  • MAX1697UEUT+T - Maxim Integrated | MAX1697UEUT+TCT-ND DigiKey Electronics
  • MAX1697UEUT+T
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 60MA SOT23
  • Unit Price $2.67000
  • MAX1697UEUT+TCT-ND
Additional Resources
Standard Package ? 97
Other Names 501BMILF-ND
800-3308-5
ICS501BMILF
ICS501BMILF-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 501BMILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.36990

09:48:20 1/18/2019