Photo Not Available
495-48-13JB4X8 Crystal
Product Overview
Digi-Key Part Number 495-48-13JB4X8-ND
Copy   495-48-13JB4X8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

495-48-13JB4X8

Copy   495-48-13JB4X8
Description CRYSTAL
Copy   CRYSTAL
Detailed Description

Crystal

Copy     Crystal
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type -
Frequency Stability -
Frequency Tolerance -
Load Capacitance -
Operating Mode -
Operating Temperature -
Ratings -
Mounting Type -
Package / Case -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:56:04 1/16/2019