• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 495-2578125-2JB4I8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

495-2578125-2JB4I8

Description CRYSTAL 25.7810MHZ 10PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25.781MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 495-2578125-2
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 25.781MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1,000

20:49:14 5/22/2018

Send Feedback