Photo Not Available
495-24.8832-2JB4I8 24.883MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 495-24.8832-2JB4I8-ND
Copy   495-24.8832-2JB4I8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

495-24.8832-2JB4I8

Copy   495-24.8832-2JB4I8
Description CRYSTAL 24.8830MHZ 10PF SMD
Copy   CRYSTAL 24.8830MHZ 10PF SMD
Detailed Description

24.883MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy   24.883MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 495-24.8832-2
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 24.883MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:02:49 9/22/2018