Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-26-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 308RLFT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

308RLFT

Description IC SRL PROGR QUAD PLL CLK 20QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ICS308
PCN Obsolescence/ EOL Mult Devices EOL 26/Apr/2018
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series VersaClock®
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Clock/Frequency Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number ICS308
 
Additional Resources
Standard Package ? 3,000
Other Names ICS308RLFT
ICS308RLFT-ND

14:16:11 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.87280 $8,618.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2361-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.05000
Send Feedback