Photo Not Available
278-2578125-1SA2I8 25.781MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US
Product Overview
Digi-Key Part Number 278-2578125-1SA2I8-ND
Copy   278-2578125-1SA2I8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

278-2578125-1SA2I8

Copy   278-2578125-1SA2I8
Description CRYSTAL 25.7810MHZ 10PF SMD
Copy   CRYSTAL 25.7810MHZ 10PF SMD
Detailed Description

25.781MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US

Copy   25.781MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US
Documents & Media
Datasheets 278-2578125-1
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type MHz Crystal
Frequency 25.781MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.402" L x 0.193" W (10.20mm x 4.90mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:52:27 12/12/2018