• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 278-25.78125-1SA2I-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

278-25.78125-1SA2I

Description CRYSTAL 25.7810MHZ 10PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25.781MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US

Documents & Media
Datasheets 278-25.78125-1
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Strip
Part Status Obsolete
Type MHz Crystal
Frequency 25.781MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.402" L x 0.193" W (10.20mm x 4.90mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1,000

21:49:14 5/23/2018

Send Feedback