Photo Not Available
278-24.8832-3SA2I 24.833MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US
Product Overview
Digi-Key Part Number 278-24.8832-3SA2I-ND
Copy   278-24.8832-3SA2I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

278-24.8832-3SA2I

Copy   278-24.8832-3SA2I
Description CRYSTAL 24.8330MHZ 10PF SMD
Copy   CRYSTAL 24.8330MHZ 10PF SMD
Detailed Description

24.833MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US

Copy   24.833MHz ±20ppm Crystal 10pF 20 Ohms HC-49/US
Documents & Media
Datasheets 278-24.8832-3
PCN Obsolescence/ EOL Mult Dev EOL 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Strip
Part Status Obsolete
Type MHz Crystal
Frequency 24.833MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.402" L x 0.193" W (10.20mm x 4.90mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:30:41 12/12/2018