Add To Favorites
23S08E-2HDCGI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 5.75347 $828.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1322-5-ND
Copy   800-1322-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23S08E-2HDCGI

Copy   23S08E-2HDCGI
Description IC CLK MULT ZD HIGH DRV 16-SOIC
Copy   IC CLK MULT ZD HIGH DRV 16-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
428-2896-5-ND CY2308SXI-1 Cypress Semiconductor Corp Tube ? 288 - Immediate
$8.60000 1 Not applicable
Documents & Media
Datasheets IDT23S08E
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Type Clock Multiplier, Zero Delay Buffer
PLL Yes with Bypass
Input LVTTL
Output CMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number IDT23S08-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 48
Other Names 800-1322
800-1322-5
800-1322-ND
IDT23S08E-2HDCGI

21:34:16 12/11/2018