Add To Favorites
812-01 Loupe 0.94" (24.00mm) 8x
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 20.00000 $100.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 812-01-ND
Copy   812-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

812-01

Copy   812-01
Description LOUPE - 8X
Copy   LOUPE - 8X
Detailed Description

Loupe 0.94" (24.00mm) 8x

Copy   Loupe 0.94" (24.00mm) 8x
Documents & Media
Datasheets Loupes and Magnifiers
Product Attributes Select All
Categories
Manufacturer Ideal-tek S.A.
Series -
Part Status Active
Type Loupe
Lens Diameter 0.94" (24.00mm)
Magnification Range 8x
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5

22:38:01 6/24/2019