Photo Not Available
ZW50F91HW1
Product Overview
Digi-Key Part Number ZW50F91HW1-ND
Copy   ZW50F91HW1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZW50F91HW1

Copy   ZW50F91HW1
Description SWITCH SNAP ACTION SPDT 5A 125V
Copy   SWITCH SNAP ACTION SPDT 5A 125V
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ZW
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Simulated Roller
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 95gf
Release Force 19gf
Pretravel 0.180" (4.6mm)
Differential Travel 0.026" (0.65mm)
Overtravel 0.039" (1.0mm)
Operating Temperature -40°C ~ 105°C
Operating Position 0.420" (10.7mm)
Electrical Life 10,000 Cycles
Mechanical Life 2,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

08:57:06 9/18/2018