Add To Favorites
Photo Not Available
ZW50F90HW1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 8.71795 $8,717.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZW50F90HW1-ND
Copy   ZW50F90HW1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZW50F90HW1

Copy   ZW50F90HW1
Description SWITCH SNAP ACTION SPDT 5A 125V
Copy   SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ZW
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Simulated Roller
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 95gf
Release Force 19gf
Pretravel 0.180" (4.6mm)
Differential Travel 0.026" (0.65mm)
Overtravel 0.039" (1.0mm)
Operating Temperature -40°C ~ 105°C
Operating Position 0.420" (10.7mm)
Electrical Life 10,000 Cycles
Mechanical Life 2,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

01:39:05 12/19/2018