Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZS-1385-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZS-1385

Description POTENTIOMETER LINEAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

POTENTIOMETER LINEAR

Documents & Media
Featured Product Potentiometer Line
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) -
Tolerance -
Built in Switch -
Power (Watts) -
Temperature Coefficient -
Rotation -
Adjustment Type -
Resistive Material -
Termination Style -
Actuator Type -
Actuator Length -
Actuator Diameter -
Bushing Thread -
Mounting Type -
 
Additional Resources
Standard Package ? 100

00:49:51 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.05330 $705.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback