• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZD30SA02EA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZD30SA02EA

Description SWITCH SNAP ACTION SPDT 3A 125V
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ZD
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Support Posts
Operating Force 130gf
Release Force 13gf
Pretravel 0.030" (0.8mm)
Differential Travel 0.012" (0.3mm)
Overtravel 0.030" (0.76mm)
Operating Temperature -40°C ~ 120°C
Operating Position 0.120" (3.05mm)
Electrical Life 6,000 Cycles
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:25:56 8/21/2018

Send Feedback