Add To Favorites
Photo Not Available
V7-6C27D8-048
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.39230 $696.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V7-6C27D8-048-ND
Copy   V7-6C27D8-048-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V7-6C27D8-048

Copy   V7-6C27D8-048
Description SWITCH SNAP ACT SPST-NO 15A 125V
Copy   SWITCH SNAP ACT SPST-NO 15A 125V
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 15A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 120gf
Release Force 20gf
Pretravel 0.250" (6.35mm)
Differential Travel 0.055" (1.4mm)
Overtravel 0.125" (3.2mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:07:03 12/10/2018