Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 2.57900 $25.79
25 2.34880 $58.72
50 2.21640 $110.82
100 2.10900 $210.90
250 1.99360 $498.40
500 1.91968 $959.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-5218-ND
Copy   480-5218-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V15T16-EZ200A03-K

Copy   V15T16-EZ200A03-K
Description SWITCH SNAP ACTION SPDT 16A 250V
Copy   SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series V15
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 16A (AC)
Voltage Rating - AC 250V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 60gf
Release Force 10gf
Pretravel 0.252" (6.4mm)
Differential Travel 0.094" (2.4mm)
Overtravel 0.102" (2.6mm)
Operating Temperature -25°C ~ 125°C
Operating Position 0.602" (15.3mm)
Electrical Life 50,000 Cycles
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 480-5218
V15T16-EZ200A03-K-ND
V15T16EZ200A03K

18:20:16 1/20/2019