Add To Favorites
Photo Not Available
TSCSANN015PGUCV Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 26.25 mV (5V) 4-SIP, Side Port
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.14360 $4,785.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSCSANN015PGUCV-ND
Copy   TSCSANN015PGUCV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSCSANN015PGUCV

Copy   TSCSANN015PGUCV
Description BRD MNT PRESSURE SENSORS
Copy   BRD MNT PRESSURE SENSORS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 26.25 mV (5V) 4-SIP, Side Port

Copy   Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 26.25 mV (5V) 4-SIP, Side Port
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® TSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 26.25 mV (5V)
Accuracy ±0.15%
Voltage - Supply 1.5 V ~ 12 V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP, Side Port
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

21:32:31 1/19/2019