Add To Favorites
Product Overview
Digi-Key Part Number 480-5858-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

TBPDANS005PGUCV

Description SENSOR PRESSURE GAUGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 25 mV (5V) 4-DIP (0.453", 11.50mm), Top Port

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TBP
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 25 mV (5V)
Accuracy ±0.15%
Voltage - Supply 1.5 V ~ 12 V
Port Size Male - 0.11" (2.74mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package 4-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 480-5858

01:06:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.45000 $12.45
10 9.10600 $91.06
25 8.52400 $213.10
50 8.05060 $402.53
100 7.54290 $754.29
500 6.93652 $3,468.26
1,000 6.60620 $6,606.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback