Add To Favorites
SZR-LY2-1-AC24V General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 9.16000 $366.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-5211-ND
Copy   480-5211-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZR-LY2-1-AC24V

Copy   SZR-LY2-1-AC24V
Description RELAY GEN PURPOSE DPDT 10A 24V
Copy   RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SZR-LY
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 46.0mA
Coil Voltage 24VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 18 VAC
Turn Off Voltage (Min) 7.2 VAC
Operate Time 25ms
Release Time 25ms
Features -
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.2 VA
Coil Resistance 180 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • SZX-SLF-08N - Honeywell Sensing and Productivity Solutions | 480-5215-ND DigiKey Electronics
  • SZX-SLF-08N
  • Honeywell Sensing and Productivity Solutions
  • RELAY SOCKET 8 POSITION DIN RAIL
  • Unit Price $7.78000
  • 480-5215-ND
  • SZX-SLB-08P - Honeywell Sensing and Productivity Solutions | 480-6229-ND DigiKey Electronics
  • SZX-SLB-08P
  • Honeywell Sensing and Productivity Solutions
  • RELAY SOCKET 8 POS THROUGH HOLE
  • Unit Price $5.52000
  • 480-6229-ND
  • Photo Not Available
  • SZX-SLB-08
  • Honeywell Sensing and Productivity Solutions
  • RELAY SOCKET 8 POS PANEL MOUNT
  • Unit Price $5.28200
  • SZX-SLB-08-ND
Additional Resources
Standard Package ? 20
Other Names 480-5211
SZR-LY2-1-AC24V-ND
SZRLY21AC24V

00:20:56 11/15/2018