Add To Favorites
SZL-WLC-A-N
Product Overview
Digi-Key Part Number 480-6688-ND
Copy   480-6688-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZL-WLC-A-N

Copy   SZL-WLC-A-N
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SZL-WL Series
Online Catalog MICRO SWITCH™ SZL-WL Series
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SZL-WL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT (DB/DM)
Switch Function On-Mom
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 34gfm
Release Force -
Pretravel 30°
Differential Travel 16°
Overtravel 60°
Operating Temperature -10°C ~ 80°C
Operating Position 30°
Electrical Life 750,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 480-6688
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.27000 $132.27
10 124.70700 $1,247.07
25 117.14920 $2,928.73
50 109.59100 $5,479.55

Submit a request for quotation on quantities greater than those displayed.

17:38:41 9/20/2018