Add To Favorites
SSCMRRN001PDAA5 Pressure Sensor ±1 PSI (±6.89 kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Product Overview
Digi-Key Part Number SSCMRRN001PDAA5-ND
Copy   SSCMRRN001PDAA5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSCMRRN001PDAA5

Copy   SSCMRRN001PDAA5
Description SENSOR PRES 1PSI DIFF 5V SMD
Copy   SENSOR PRES 1PSI DIFF 5V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pressure Sensor ±1 PSI (±6.89 kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side

Copy   Pressure Sensor ±1 PSI (±6.89 kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® SSC
Part Status Active
Pressure Type Differential
Operating Pressure ±1 PSI (±6.89 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.08" (1.93mm) Tube, Dual
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style Surface Mount
Maximum Pressure ±10 PSI (±68.95 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package 8-SMT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.59100 $5,647.75

Submit a request for quotation on quantities greater than those displayed.

02:51:57 9/19/2018